Fischer GB 14 Foamed concrete plug 75 mm 14 mm 050493 10 pc(s)
The bauaufsichtlich fischer Gas-concrete dowel GB is a certified special wall plugs for safety-related attachments in porous concrete. The made of high-quality nylon made GB after the pre-drilling in the rotating gear with the hammer. The characteris…
- Warranty: 24 months
- Manufacturer: Fischer
The bauaufsichtlich fischer Gas-concrete dowel GB is a certified special wall plugs for safety-related attachments in porous concrete. The made of high-quality nylon made GB after the pre-drilling in the rotating gear with the hammer. The characteris…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 14 mm |
---|---|
Dim | (Ø x L) 14 mm x 75 mm |
Content | 10 pc(s) |
Length | 75 mm |
Suitable for | Concrete , Foamed concrete wall , Foamed ceiling boards |
Material | Nylon |
Material (details) | Nylon |
Type | GB 14 |
Screw diameter | 10 mm |
Product type | Foamed concrete plug |
Gas-concrete dowel GB 14
The bauaufsichtlich fischer Gas-concrete dowel GB is a certified special wall plugs for safety-related attachments in porous concrete. The made of high-quality nylon made GB after the pre-drilling in the rotating gear with the hammer. The characteristic exterior fins provide a positive connection between the dowels and building material. The fischer Gas-concrete dowel GB is ideal for facades and roof constructions as well as railings in porous concrete.
This text is machine translated.
Facts
- Technical Approval for safety-related applications
- There is no setting tool required: simple strikes with a hammer.
- Optimum pressure distribution and high withstand values. Spiral outer ribs intersect with positive locking in porous concrete.
- Approved with the fischer safety screw.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels