Fischer GK Drywall anchor 22 mm 52389 100 pc(s)
The fischer plasterboard plug GK is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not ne…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer plasterboard plug GK is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not ne…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
Content | 100 pc(s) |
---|---|
Length | 22 mm |
Suitable for | Plasterboard |
Material | Nylon |
Material (details) | Zinc diecasting |
Screw diameter | 4.5 mm |
Product type | Drywall anchor |
Plasterboard GK
The fischer plasterboard plug GK is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not necessary. The fischer GK can be wood, sheet metal and chipboard screws from 4 to 5 mm thick as well as different hooks and eyelets. Thus, it is universally suited to images, lights and electrical installations safely and quickly.
This text is machine translated.
Facts
- Quick and easy installation thanks to setting tool
- Low space requirement thanks to short length behind plate dowel
- High load-carrying capacity through form-fitting mounting
- Optimum for series mounting.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels