Fischer GKS K Drywall anchor 22 mm 52392 5 pc(s)
The fischer plasterboard plug GKS is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not n…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer plasterboard plug GKS is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not n…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
Content | 5 pc(s) |
---|---|
Length | 22 mm |
Features | incl. plywood screw |
Suitable for | Plasterboard |
Material | Nylon |
Material (details) | Zinc diecasting |
Screw diameter | 4.5 mm |
Product type | Drywall anchor |
Plasterboard GKS K
The fischer plasterboard plug GKS is made of high-quality nylon. The bolt is in the pre-on mounting with the accompanying setting tool with a cordless screwdriver surface is flush with gypsum board screwed. Up to 15 mm thickness is pre drill is not necessary. The fischer GKS comes complete with a chipboard screws supplied. Thus, it is suitable to images, lights and electrical installations safely and quickly.
This text is machine translated.
Facts
- Quick and easy installation thanks to setting tool
- Low space requirement thanks to short length behind plate dowel
- High load-carrying capacity through form-fitting mounting
- Optimum for series mounting
- Comes complete with a chipboard screws supplied.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels