
Number (Package size 100 pc(s))
Technical specifications
- (Ø)
6 mm
- Product type
Nail plug
- Material
Polyamide
- Length
60 mm
- Dim
(Ø x L) 6 mm x 60 mm
- Suitable for
Concrete
Flintlime bricks
Bricks
Natural stone
Solid stone
Drywall sheet
Cored bricks
Flintlime hollow bricks
- Content
100 pc(s)
- Features
incl. drive screw
- Material properties
zinc galvanized
- Material (details)
Plastic nail plug
- Type
N 6 x 60 Z GP
- Suitable for
Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 889995 Fischer 048789 N 6 x 60/30 S Nail plug 60 mm 6 mm 100 pc(s)
Description
Features
- Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
- With countersunk head
- Subsequent dismantling of the nails screw with Phillips recording possible
- Quick Shock mounting saves time: ideal for standard mounting.













