Fischer Plug (long) 120 mm 8 mm 540116 50 pc(s)
The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T30-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T30-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
- Usable length for anchoring depth 70 mm: 50 mm
- Usable length for anchoring depth 50 mm: 70 mm
- Usable length for anchoring depth 90 mm: 30 mm
- Min. Drill hole depth for through-hole mounting: 130 mm
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 120 mm |
Content | 50 pc(s) |
Length | 120 mm |
Product type | Plug (long) |
SXRL 8 x 120 T
The fischer Long shaft anchor SXRL-T is with the fishermen countersunk screw with T30-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. The security screw from electro-galvanised is the Long shaft anchor for attachments in indoor areas such as windows, dressing rooms, hanging cabinets or TV-consoles.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels