Fischer S 5 DP Spring toggle 25 mm 5 mm 50124 200 pc(s)
The fischer wedge anchor S is the original and for decades the million-times proven classic. The plastic bolt is made of 100% high-quality nylon. This means that the plugs are especially robust and guarantees long-lasting security during installation…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer wedge anchor S is the original and for decades the million-times proven classic. The plastic bolt is made of 100% high-quality nylon. This means that the plugs are especially robust and guarantees long-lasting security during installation…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 5 mm |
---|---|
Dim | (Ø x L) 5 mm x 25 mm |
Content | 200 pc(s) |
Length | 25 mm |
Suitable for | Concrete , Flintlime bricks , Natural stone , Solid stone , Solid brick |
Material | Nylon |
Screw diameter | 3.5 mm |
Product type | Spring toggle |
Dowels
The fischer wedge anchor S is the original and for decades the million-times proven classic. The plastic bolt is made of 100% high-quality nylon. This means that the plugs are especially robust and guarantees long-lasting security during installation. Because of the dowel only in two directions, you can spread through the rotation of the dowel the spread forces can be initiated in parallel to the edge of the building materials. This prevents the edge near the chipping of the done explicitly. The fischer wedge anchor S is for attachments in solid substrates is recommended. Thus you can picture frame, lights, light hanging cabinets or electrical installations.
This text is machine translated.
Facts
- The plugs without border is for pre- and suitable pass through mounting
- Light is plugged into the wall plugs for a quick mounting
- The Twist-protection prevents a rotation in the bore hole. This ensures high mounting safety.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels