Fischer SXR 10 x 260 T Plug (long) 260 mm 10 mm 46271 50 pc(s)
The fischer Long shaft bolt SXR-T is a frame plug made of high-quality nylon with pre-assembled fischer safety screws with countersunk head. Thanks to the special dowels geometry, the sxr in solid substrates and hole building materials can be used. D…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Long shaft bolt SXR-T is a frame plug made of high-quality nylon with pre-assembled fischer safety screws with countersunk head. Thanks to the special dowels geometry, the sxr in solid substrates and hole building materials can be used. D…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 260 mm |
Content | 50 pc(s) |
Length | 260 mm |
Features | incl. countersunk screw |
Suitable for | Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Solid brick , Thermal insulation blocks , Natural stone , Drywall sheet |
Material | Nylon |
Material (details) | Nylon |
Suitable for | Wood or metal as well as door frames, windows, railings and many more. |
Product type | Plug (long) |
Long shaft bolt SXR-T 10 x 260 mm
The fischer Long shaft bolt SXR-T is a frame plug made of high-quality nylon with pre-assembled fischer safety screws with countersunk head. Thanks to the special dowels geometry, the sxr in solid substrates and hole building materials can be used. Due to the low anchoring depth of only 50 mm, the Long shaft bolt, especially in the case of multiple connections of the non-load-bearing systems especially economical process. The fischer Long shaft bolt SXR-T is with the countersunk screw especially for the attachment of wood constructions is to be recommended.
This text is machine translated.
Facts
- ETA-approval in concrete and masonry
- Low anchoring depth saves time and costs
- With safety screw
- Spread in solid substrates
- Verknotung hole in the building materials.
Delivery
- 50 x plugs 10 x 260 mm with galvanised safety screw.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels