Fischer TBB Stair tread anchor 70 mm 14 mm 60583 50 pc(s)
The fischer Stair tread anchor SATB is a mounting solution for mounting the stairs made of wood on concrete staircase cheeks. The special dowels consists of an anchor sleeve made of high-quality nylon and a suitable screw. When the screw straddle irr…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Stair tread anchor SATB is a mounting solution for mounting the stairs made of wood on concrete staircase cheeks. The special dowels consists of an anchor sleeve made of high-quality nylon and a suitable screw. When the screw straddle irr…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 14 mm |
---|---|
Dim | (Ø x L) 14 mm x 70 mm |
Content | 50 pc(s) |
Length | 70 mm |
Features | incl. screw |
Suitable for | Concrete |
Material | Nylon |
Product type | Stair tread anchor |
Staircase mounting
The fischer Stair tread anchor SATB is a mounting solution for mounting the stairs made of wood on concrete staircase cheeks. The special dowels consists of an anchor sleeve made of high-quality nylon and a suitable screw. When the screw straddle irritating the fastener in concrete. The fastener is then glued with cold glue in the wood level.
This text is machine translated.
Facts
- Made of high-quality nylon
- No Knarzgerausche by flexible shaft geometry. These are buffered by vibrations.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels