Fischer Thermax 16/170 M12 Spacer fittings 170 mm 51293 20 pc(s)
The Fishing Distance between mounting system thermax is a solution for mounting in the wall-mounted exterior without thermal bridges in the EWIS boards. The system consists of a special anchor rod from electro-galvanised with a glass-fiber reinforced…
- Warranty: 24 months
- Manufacturer: Fischer
The Fishing Distance between mounting system thermax is a solution for mounting in the wall-mounted exterior without thermal bridges in the EWIS boards. The system consists of a special anchor rod from electro-galvanised with a glass-fiber reinforced…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
Content | 20 pc(s) |
---|---|
Length | 170 mm |
Suitable for | Concrete , Cored bricks , Flintlime hollow bricks , Flintlime bricks , Solid brick |
Material | Plastic , Steel |
Material properties | fibreglass-reinforced , zinc galvanized |
Screw diameter | 12 mm |
Product type | Spacer fittings |
Documents & Downloads
Thermax
The Fishing Distance between mounting system thermax is a solution for mounting in the wall-mounted exterior without thermal bridges in the EWIS boards. The system consists of a special anchor rod from electro-galvanised with a glass-fiber reinforced cone, threaded pins and anchor sleeves for the mounting hole in the stone. In combination with the fishermen's high-performance mortar FIS V and fischer super bond mortar FIS SB is the system for a wide range of building materials. The Anchor rod with the glass fiber reinforced cone mills are self-cutting through the plaster in the insulating material. The Anchor rod is in the anchor sleeve with an injection mortar in the building materials. The cone at the head of the anchor rod interrupts the heat-bridge and takes the threaded pin made of stainless steel for the outer mounting. The attached to heavy loads such as awnings, air conditioners and thermax satellite systems in concrete, porous concrete and masonry from hole and solid bricks.
This text is machine translated.
Facts
- Recording of high loads by lock pressure-free anchoring
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels