
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Usable length: 80 - 100 mm
- Anchoring depth: 60 mm
- (Ø)
18 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
160 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 18 mm x 160 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887016 Fischer 045687 Specific Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Information
Information 887016 Fischer 045687 Specific Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Description
Thermax 8 suits for anchoring medium loads on outer walls with thermal insulation systems, insulations on ceiling front sides or curtained facades. The new elements maintain up to 160 mm to insulators in all current building materials and can be mounted on uneven surfaces as well.
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
















