Fischer UX 10 x 60 RS K Universal dowel 60 mm 10 mm 77863 1 Set
For optimally mounting: pictures, motion detectors, lamps, baseboards, electronic switches, small wall shelves, towel rails, light mirrored cupboards, letter boxes, hanging baskets and curtain rails.
- Warranty: 24 months
- Manufacturer: Fischer
For optimally mounting: pictures, motion detectors, lamps, baseboards, electronic switches, small wall shelves, towel rails, light mirrored cupboards, letter boxes, hanging baskets and curtain rails.
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 60 mm |
Content | 1 Set |
Length | 60 mm |
Features | incl. hex screw |
Material | Nylon |
Screw diameter | 7 mm |
Product type | Universal dowel |
Documents & Downloads
Universal dowels with hex screw
For optimally mounting: pictures, motion detectors, lamps, baseboards, electronic switches, small wall shelves, towel rails, light mirrored cupboards, letter boxes, hanging baskets and curtain rails.
Facts
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- With edge: plugs does not slide into the hole
- Screw fits optimally with dowel
- Knot itself in hole stones and behind plasterboard.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels