Fischer UX 6 x 50 R Universal dowel 50 mm 6 mm 77891 50 pc(s)
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 6 mm |
---|---|
Dim | (Ø x L) 6 mm x 50 mm |
Content | 50 pc(s) |
Length | 50 mm |
Material | Nylon |
Screw diameter | 4.5 mm |
Product type | Universal dowel |
Universal plug
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the molded-edge. So that the plug when inserting not slip into the hole. With the Fischer UX universal plug can be, for example, lights, curtain rails, light barrier and baseboard.
This text is machine translated.
Facts
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- Optimal screw guide
- Knot itself in hole stones and behind plasterboard.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels