Fischer UX 8 x 50 OH N K Universal dowel 50 mm 8 mm 94297 2 pc(s)
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 50 mm |
Content | 2 pc(s) |
Length | 50 mm |
Features | incl. eye hook |
Material | Nylon |
Material (details) | Nylon |
Screw diameter | 5.5 mm |
Suitable for | Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard. |
Product type | Universal dowel |
Universal DOWEL UX 8x50 OH N K
The fischer Universal dowel is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. Practical is the molded-edge. So that the plug when inserting not slip into the hole. In the packaging are already white eye hooks with you. This saves fumble and guarantees that this also screw anchors. With the Fischer UX universal plug with eye hooks can, for example, lights and suspended objects.
This text is machine translated.
Facts
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- With edge: plugs does not slide into the hole
- With white eye hooks
- Knot itself in hole stones and behind plasterboard.
Delivery
- 2 x UX 8x50 universal plug with edge, 2x Screw eye 5 x 87, nylon coated.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels