Fischer UX 8 x 50 SK Universal dowel 50 mm 8 mm 77856 5 pc(s)
The fischer UX universal plug is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. In the packagin…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer UX universal plug is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. In the packagin…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 8 mm |
---|---|
Dim | (Ø x L) 8 mm x 50 mm |
Content | 5 pc(s) |
Length | 50 mm |
Features | incl. screw |
Material | Nylon |
Material (details) | Nylon |
Screw diameter | 5 mm |
Suitable for | Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard. |
Product type | Universal dowel |
Universal DOWEL UX 8x50 SK
The fischer UX universal plug is the all-rounder from high-quality nylon. The anchor is to hold in concrete, but also in porous concrete, masonry and plasterboard and gypsum fiberboards. In these building materials knotted the dowels. In the packaging are already screws with the correct diameter and the correct length with you. This saves fumble and guarantees that the screw the plug fits optimally. With the Fischer UX universal plug can be, for example, lights, curtain rails, light barrier and baseboard.
This text is machine translated.
Facts
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- Screw fits optimally with dowel
- Knot itself in hole stones and behind plasterboard.
Delivery
- 10 x UNIVERSAL DOWEL UX 8x50 mm, 10 x 5 x 70 mm chipboard screws.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels