Fiskars 120028 XXL Sledge hammer
Ideal for collecting wood piles and for small demolition work. Smooth sides, rounded corners and edges prevent material chipping and reduce the risk of damage to the wooden stakes, etc... Rubber protection: Protects the handle, reduces the vibration …
- Warranty: 24 months
- Manufacturer: Fiskars
Ideal for collecting wood piles and for small demolition work. Smooth sides, rounded corners and edges prevent material chipping and reduce the risk of damage to the wooden stakes, etc... Rubber protection: Protects the handle, reduces the vibration …
- Warranty: 24 months
- Manufacturer: Fiskars
Technical data
Weight | 6130 g |
---|---|
Length | 900 mm |
Product type | Sledge hammer |
Forehammer XXL
Ideal for collecting wood piles and for small demolition work. Smooth sides, rounded corners and edges prevent material chipping and reduce the risk of damage to the wooden stakes, etc... Rubber protection: Protects the handle, reduces the vibration in failed. Especially stable handle by glass fiber core. Comfortable anti-skid and anti-vibration handle. Forged carbon steel, hardened and tempered.
This text is machine translated.
Highlights & Details
- Head weight: 5000 g
- Warranty: 24 months
- Manufacturer: Fiskars
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)