FitBit Aria 2 White Analytical scales Weight range=150 kg White
Reach Your Goals more effectively by precise information and targeted motivation with the intelligent Fitbit Aria WLAN scales 2. It convinces with an elegant, clean design and provides a comprehensive picture of your health and your body condition. A…
- Warranty: 24 months
- Manufacturer: FitBit
Reach Your Goals more effectively by precise information and targeted motivation with the intelligent Fitbit Aria WLAN scales 2. It convinces with an elegant, clean design and provides a comprehensive picture of your health and your body condition. A…
- Warranty: 24 months
- Manufacturer: FitBit
Technical data
Accuracy | 100 g |
---|---|
Memory slots | 8 |
Colour | White |
Automatic identity recognition | 8 |
Body analyser functions | Body weight |
Data analysis | Web portal , iOS app , Android app |
Data transfer | Wi-Fi |
Material (tread) | Safety glass |
Unit of measurement | kg , lb , st |
Weight range | 150 kg |
Cloud integration | Conrad Connect |
---|---|
Product type | Analytical scales |
Documents & Downloads
Fitbit Aria 2
Reach Your Goals more effectively by precise information and targeted motivation with the intelligent Fitbit Aria WLAN scales 2. It convinces with an elegant, clean design and provides a comprehensive picture of your health and your body condition. And that too with the measurement of weight, body fat, muscle mass, and BMI - all in one step. With the latest technology captures Aria2 data more precise than ever before. The setup is done quickly and easily via Bluetooth with your smartphone. The intelligent scale synchronizes your statistics automatically via WLAN, detects up to eight users, and keeps the individual data private. Use Aria 2 with the Fitbit app to see how everything depends: from your daily step count on your exercises to the diet. Track your trends with immediately understandable diagrams. Let yourself of the so the insights gained more strongly motivate and take the smarter way to your goals.
Innovative and high-precision
Aria 2 trackt your weight, body fat, BMI and your muscle mass and automatically syncs your statistics with your fitbit dashboard.
Wireless Synchronization
Aria 2 automatically syncs your statistics via the WLAN home network and stores them. Simple charts and graphs show your progress over time.
Watch your progress on your dashboard.
In an easy-to-read graphics in the Fitbit app and on the online dashboard shows Aria 2 you the big picture, so you can check your results.
Works with multiple users
Aria2 can recognize up to 8 users, while the respective statistics remain private. You will be recognized if you on the scales steigst, your statistics are displayed and directly onto your Fitbit account.
Simple smartphone setup
The establishment of Aria2 with Bluetooth with your smartphone is really easy. Simply follow the Quick Start Guide and in just a few minutes is your scales are ready.
Log food, training workouts AND MUCH MORE
Log your food, your training and much more in the Fitbit app to a well-rounded image of your progress.
Compatible with the Fitbit trackers
Aria 2 works seamlessly with Fitbit trackers, so that you will get even more tools, to meet your needs. Track your training, your heart rate and much more and synchronise your statistics with the Fitbit app.
Neat DESIGN
With its polished glass surface in black or white, Aria 2 elegant modern scales, the anywhere stylish looks like.
This text is machine translated.
Highlights & Details
- Recognizes up to 8 user
- Measure weight, body fat, muscle mass, and BMI
- Synchronized automatically with your Fitbit statistics dashboard with WLAN-encryption
- Conrad Connect compatibility
Facts
- Measure weight, body fat, muscle mass, and BMI
- Synchronized automatically with your Fitbit statistics dashboard with WLAN-encryption
- Pursues your progress with simple, easy-to-read graphics
- Recognizes up to 8 users and keeps the individual results private
- Easy setup via Smartphone with Bluetooth
- Log food, training workouts and much more with the Fitbit Online and smartphone tools
- Compatible with the Fitbit trackers, so that you can quickly see how your activity on your weight impact
- Modern, polished glass surface for a scale, the anywhere stylish looks
Delivery
- Aria 2 Scales (including batteries)
- User manual.
- Warranty: 24 months
- Manufacturer: FitBit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales