
Highlights & Details
Hähnel mode 600 RT WirelessKit for Fuji
- The flash follow-up time at full power is 1.5 sec
- 550 flash pictures at full power with one battery charge
- Built-in 2.4 GHZ Receiver & transmitters (transceiver)
- Unique wireless connections (infrared and radio)
- Can be set as master or slave
- Compatible with the captur radio trigger
Technical specifications
- Product type
Flash
- Compatible with
Fujifilm
- Guide no. (ISO 100 / 50mm)
60
- Power supply
Li-ion rechargeable battery
Documents & Downloads
Datasheet
Datasheet 1668022 Flash Hähnel Fototechnik Modus 600RT Wireless Kit Compatible with=Fujifilm Guide no. for ISO 100 / 50mm=60
User & Safety Instructions
User & Safety Instructions 1668022 Flash Hähnel Fototechnik Modus 600RT Wireless Kit Compatible with=Fujifilm Guide no. for ISO 100 / 50mm=60
Conformity certificate
Conformity certificate 1668022 Flash Hähnel Fototechnik Modus 600RT Wireless Kit Compatible with=Fujifilm Guide no. for ISO 100 / 50mm=60
Description
With the mode 600 RT offers hähnel a fully-featured system flash device. For the first time, thanks to many years of experience in the battery sets hähnel technology, in the mode 600 RT a Li-ion battery. The with 10.8 V and 2040 mAh very powerful rechargeable battery enables at full power up to 550 recordings with a flash follow-up time of 1.5 sec. The flash unit is in the captur system. With the captur transmitter, the mode 600 RT than manual flash unit, for entfesseltes flash, can be used.
This text is machine translated.
Features
- Energy supply through an extreme Li-ion battery
- Angle of illumination automatically or manually adjustable between 20 and 200 mm
- High guide number of 60 at ISO 100 and 200 mm reflector setting
- Control TTL, manual and multi-mode
- Exposure corrections in the TTL mode is possible
- Fully compatible with flash devices from third-party
- Supports high-speed photography up to 1/8000 sec triggering
- Supports the flash on the second shutter curtain.
- Adjustable strobe sequences
Scope of delivery
- Mode 600 RT system flash device
- Li-ion rechargeable battery
- Charging device 100-240V
- Bag
- Mounting foot with stand thread
- Viper TTL transmitter (receiver available as an option)















