FLIR CM42 Clamp meter Digital Display (counts): 6000

  • Item no.: 1593904
  • Manufacturer no.: CM42
  • EAN: 0793950370421

The FLIR CM 42 clamp-on ammeter is a professional and cheap TRMS-real effective value measuring device. It has been specifically developed for electricians, who work in residential and commercial buildings need to perform.This text is machine transla…

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Item no.: 1593904
  • Manufacturer no.: CM42
  • EAN: 0793950370421

The FLIR CM 42 clamp-on ammeter is a professional and cheap TRMS-real effective value measuring device. It has been specifically developed for electricians, who work in residential and commercial buildings need to perform.This text is machine transla…

  • Warranty: 24 months
  • Manufacturer: FLIR
Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 400 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 400 A
Measurement type True RMS
Height 37 mm
Width 76 mm
Length 217 mm
Weight 186 g
Calibrated to
Manufacturer's standards (no certificate)
Voltage metering AC/DC
Type CM42
Display Digital
Display (counts) 6000
Opening range of current clamps 30 mm
Product type Clamp meter

Technical data

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 400 A
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 400 A
Measurement type True RMS
Height 37 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multimeters