
CM46
Highlights & Details
- CAT IV 300 V, CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
60 kΩ
- Reading range - capacity
2500 µF
- Frequency reading range
50 - 400 Hz
- Temperature
-40 to +400 °C
- Basic accuracy
1.0 %
- Measurement type (details)
True RMS
- Power supply (details)
2 x AAA batteries (AAA)
- Height
37 mm
- Width
76 mm
- Length
223 mm
- Weight
243 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Type
CM46
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 223 x 76 x 37 mm
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 1593916 FLIR CM46 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1593916 FLIR CM46 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- A robust design, in order to offer you a long life
- Large, bright, backlit display for easy-to-read measurement values
- Robust, shed, handy design and slim, portable size
Scope of delivery
- Batteries
- User manual












