
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.1 A
3000 A
3.0 %
True RMS
Bluetooth®
280 mm
120 mm
25 mm
170 g
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC
CM55
Digital
3000
(L x W x H) 25 x 120 x 280 mm
60 mm
Datasheet 1593917 FLIR CM55 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 3000
User & Safety Instructions 1593917 FLIR CM55 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 3000