
Clamp-on ammeter CM74
Highlights & Details
- CAT IV 600 V/CAT III 1000 V
- TRMS
- Can be extended to 3000 A AC with flir TA72 and flir TA 74 (not included)
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
Max. 6000 Ω
- Reading range - capacity
max. 1000 µF
- Frequency reading range
Max. 60.00 kHz
- Basic accuracy
1.0 %
- Measurement type (details)
True RMS
- Height
43 mm
- Width
89 mm
- Length
241 mm
- Weight
426 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC/DC
- Type
CM74
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 241 x 89 x 43 mm
- Opening range of current clamps
35 mm
Documents & Downloads
Datasheet
Datasheet 1593918 FLIR CM74 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1593918 FLIR CM74 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 6000
Description
This text is machine translated.
Features
- Rubber-coated, double-shaped handles
- 2 bright LED work light
- Slim, robust design
- Min, Max, Data Hold
Scope of delivery
- Clip-on ammeter CM74
- 4x battery type AAA
- Quick guide.
- User manual (CD)
- Premium silicone test leads




