
Infrared Multimeter DM285
Highlights & Details
- 2 in 1-Digital Multimeter and thermal imaging technology in innovative combination
- CAT III 1000 V, CAT IV 600 V
- True RMS measurement
- Bolometer matrix: 160 x 120 pixels
- Thermal sensitivity< 150 mK
- IR-measurement range -10 to +150 °C
- Bluetooth
- Clear display of the measured values on the TFT display with wide viewing angle
Technical specifications
- Bolometer matrix: 160 x 120 (19,200 pixels)
- Temperature range: -10 to +150 °C
- Temperature sensitivity: ≦ 150 mK
- Temperature accuracy: 3.5%
- Field of vision: 50° x 38°
- Fixed Focus
- Color Palettes: iron, Rainbow, Grayscale
- Protection class IP40.
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0 Ω - 50 MΩ
- Reading range - capacity
0 - 10 mF
- Frequency reading range
0 Hz - 99.99 kHz
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Power supply (details)
3 x AA batteries type AA
- Height
49 mm
- Width
95 mm
- Length
200 mm
- Weight
537 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM285
- Display
Digital
- Dim
(L x W x H) 200 x 95 x 49 mm
- Features
Graphics display
Built-in thermal imager
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 1826757 FLIR DM285 Handheld multimeter Digital Graphics display, Built-in thermal imager CAT III 1000 V, CAT IV 600 V
User & Safety Instructions
User & Safety Instructions 1826757 FLIR DM285 Handheld multimeter Digital Graphics display, Built-in thermal imager CAT III 1000 V, CAT IV 600 V
Description
Ideal for on-site fault diagnostics in electronics systems, commercial electrical systems, in light industrial environments, with field service operations and when working on HVAC systems.
You can feel more errors by electrical problems visually identify
• With the FLIR infrared sensor with a resolution of 160 x 120 pixels, you can recognize the ideal measuring point
• Complete instrument: You need only a device to carry to each order to be able to use the benefits of infrared technology.
• With IGM, you can switch cabinets and distributor boxes from a safe distance check, without this to touch
Identify and fix with ease complex problems
• Digital multimeter with 18 functions, among others. VFD-low-pass filter mode, TRMS real effective value, LoZ and contact-less voltage testing (NCV)
• Thermocouple Input
• Simultaneous display of thermal and thermocouple measurement values.
Long-lasting for all professional requirements
• Built-in LED lights and a laser pointer make it easier for you to work in hard-to-reach locations with poor lighting conditions, so that the problem location on the thermal image to identify and locate can
• With the user-friendly user interface, you can choose different color palettes: iron, Rainbow, Grayscale
• Robust and tested on drop specification
This text is machine translated.
Features
- Measurement functions: AC/DC voltage, AC/DC current, resistance, capacitance, diode test, acoustic continuity tester, low-impedance function, contact temperature, non-contact infrared measurement, connection of Flex clamp-on ammeter possible
- Built-in flash light
- Hold function
- Comfortable Joystick operation.
Scope of delivery
- Thermocouple probe (type K)
- Silicon test leads
- CAT IV alligator clips
- Type K plug adapter
- Batteries
- User manual


