FLIR E8 WiFi IR camera -20 up to +250 °C 320 x 240 p 9 Hz

  • Item no.: 1545472
  • Manufacturer no.: 63908-0805
  • EAN: 0845188014148

The Flir E8 combines all the key parameters for reliable, ergonomic and cost-effective measurement. With its three-stage process, the Flir E8 is easy to use and saves you time. Simply: Aim – Trigger – Evaluate. The Flir E8 thermography camera is the …

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Item no.: 1545472
  • Manufacturer no.: 63908-0805
  • EAN: 0845188014148

The Flir E8 combines all the key parameters for reliable, ergonomic and cost-effective measurement. With its three-stage process, the Flir E8 is easy to use and saves you time. Simply: Aim – Trigger – Evaluate. The Flir E8 thermography camera is the …

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Resolution: 640 x 480 Pixel Real image camera
Optics 45° × 34°
Height 140 mm
Length 244 mm
Width 95 mm
Display resolution 320 x 240 p
Emission level (max.) 1.0
Emission level (min.) 0.1
Focus 50 cm – ∞
Temperature reading range -20 up to +250 °C
Geometric resolution (IFOV) 2.6 mrad
IP rating
IP54
Bolometer array 320 x 240 p
Calibrated to
Manufacturer's standards (no certificate)
Focus Fixed-focus
Interfaces Micro USB , Wi-Fi
Type E8 WiFi
Basic accuracy 2 %
Accuracy ± °C 2 °C
Temperature reading range (max.) +250 °C
Temperature reading range (min.) -20 °C
Colour schemes 3
Memory units 500
Emissivity 0.1 - 1.0
Frame rate 9 Hz
Accuracy ±2 °C or ±2%
Temperature -20 to +250 °C
Min. focusing distance 50 cm
Power supply (details) 90–260 V/AC, 3.7 V Li-ion battery
Temperature resolution 0.06 °C
Thermal sensitivity 60 mK
Weight 575 g
Product type IR camera

Technical data

  • Resolution: 640 x 480 Pixel Real image camera
Optics 45° × 34°
Height 140 mm
Length 244 mm
Width 95 mm
Display resolution 320 x 240 p
Emission level (max.) 1.0
Emission level (min.) 0.1
Focus 50 cm – ∞
Temperature reading range -20 up to +250 °C
Geometric resolution (IFOV) 2.6 mrad

Frequently bought together

Similar products

See and discover other items from category Thermal Imaging Cameras