
Infrared camera FLIR E8xt WiFi
Highlights & Details
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
E8xt
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
Micro USB
Wi-Fi
- Temperature reading range (max.)
550 °C
- Colour schemes
3
- Temperature reading range (min.)
-20 °C
- Optics
45° × 34°
- Frame rate
9 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 244 x 95 x 140 mm
- Memory units
500
- Temperature resolution
0.06 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Focus
Fixed-focus
- Geometric resolution (IFOV)
2.6 mrad
- Weight
575 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
50 cm
- Width
95 mm
- Height
140 mm
- Length
244 mm
- Power supply (details)
3.7 V Li-ion battery
- Features
MSX®
Wi-Fi
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 1932054 FLIR E8xt IR camera -20 up to 550 °C 320 x 240 Pixel 9 Hz MSX®, Wi-Fi
User & Safety Instructions
User & Safety Instructions 1932054 FLIR E8xt IR camera -20 up to 550 °C 320 x 240 Pixel 9 Hz MSX®, Wi-Fi
Description
This text is machine translated.
Features
- Colour display 7.6 cm(3")
- Real image display
- Integrated image gallery
- Adjustable emission level
- Integrated material table
- Automatic correction of the degree of reflection
- Measurement point measuring method
- Micro USB interface
- Exchangeable Li-ion battery
- Auto power-off.
Scope of delivery
- Carrying case
- 1 x Li-ion battery
- USB cable
- Charger with mains plug for EU, GB and Australia
- Short user guidelines
Hints
System requirements
- Windows®/MAC operating system · Internet connection for software download.











