FLIR IRW-4C IR control window
The opening of electrical control cabinets for thermographic inspections and visual checks of components during operation is dangerous, because the staff may be life-threatening arc flashover is exposed. Now, to increase the safety an infrared window…
The opening of electrical control cabinets for thermographic inspections and visual checks of components during operation is dangerous, because the staff may be life-threatening arc flashover is exposed. Now, to increase the safety an infrared window…
FLIR IRW-series IR inspection window
The opening of electrical control cabinets for thermographic inspections and visual checks of components during operation is dangerous, because the staff may be life-threatening arc flashover is exposed. Now, to increase the safety an infrared window of FLIR as a shield between people and the live equipment. So that employees are better protected and control cabinets do not have to be opened.
Easy to set up
Due to the same dimensions as standard piping can be FLIR IR inspection window easily and safely install:
Only one hole for each window is required
Only a simple PI Rma-Lock™ screw ring must be tightened
Breaking out of the opening is done with American standard tool
The reliability of the PI Rma-Lock™
The proven lock nut as a ground-breaking concept for the FLIR-screw ring of the infrared window:
On the wall inside provide teeth for firm, tight budget
Automatic grounding of metal components
No screw holes are required, which later thing can
Hinged lid for quick access
Simple mounting bolt holds the fixed mounted cover of the infrared window:
Simply flip-up view opening for direct scanning
No fall, be confused or lost
Smudge-proof label on the inside.
Broadband crystal-infrared window
Lens unit in a rugged, anodized aluminum frame for use in indoor and outdoor range:
Permeable to short-, medium- and long-wave infrared radiation
Allows inspections with daylight images and fusion functions
Permeable to laser pointer and lighting
Greater productivity and faster time
Significantly shorter inspection life and more efficient reviews after the NFPA 70E guidelines
Only one instead of three persons are required
A heavy personal protective equipment required
Many of the arc rollovers triggering factors switched off
FLIR-quality
Corresponds to the UL, CSA, IEC, and IEEE specifications and directives
By prestigious institutions such as UL, KEMA, and TÜV tested
On perseverance against arc rollovers, vibrations and extreme humidity tested
This text is machine translated.
Highlights & Details
- So that employees are better protected and control cabinets do not have to be opened.
Comments
Customer reviews
Similar products
See and discover other items from category Environmental Tester Accessories