
Voltage and current measurement, continuity test VT8-600
Highlights & Details
- CAT IV 300 V, CAT III 600 V
- Measurement type: True RMS
Technical specifications
- Drop test: 2 m
- Operating temperature -10 to +50 °C.
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
100 A
- Amperage reading range AC (max.)
100 A
- Reading range - resistance
max 60.00 MΩ
- Reading range - capacity
6000 µF - 600 µF
- Measurement type (details)
True RMS
- Power supply (details)
2x AA battery
- Height
53 mm
- Width
210 mm
- Length
35 mm
- Weight
163.7 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VT8-600
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 35 x 210 x 53 mm
- Opening range of current clamps
15.5 mm
Documents & Downloads
Datasheet
Datasheet 1947577 FLIR VT8-600 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1947577 FLIR VT8-600 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- FLEXIBLE, EASY TO USE:
- Measurements in confined spaces thanks to optimized clamp-on ammeter, measurements on thick cables thanks to large clamp opening.
- EXTENSIVE FUNCTIONS:
- Equipped with all the necessary measurement functions such as TRMS, voltage and current (AC/DC), continuity test, resistance and capacity.
- ROBUST AND SECURE:
- Manufactured with the usual quality and reliability of all FLIR test and measurement devices.
Scope of delivery
- Test Leads
- Quick start guide
- Batteries
- Bag











