Fluke 175 + MS-6 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
This Mulitmeter offers all the functionality that one needs identify and resolve most electrical and electromechanical faults as well as problems with heating or ventilation systems. It is simple to use. This model is an improvement over the original…
This Mulitmeter offers all the functionality that one needs identify and resolve most electrical and electromechanical faults as well as problems with heating or ventilation systems. It is simple to use. This model is an improvement over the original…
Digital Multimeter 175 + MS-6 Measuring lead Kit
This Mulitmeter offers all the functionality that one needs identify and resolve most electrical and electromechanical faults as well as problems with heating or ventilation systems. It is simple to use. This model is an improvement over the original 70 Series from Fluke in that is has True RMS, has more measuring options, meets the most current safety standards and has a larger, easier-to-read display.
Highlights & Details
- Including free measuring lead kit- Voltcraft® MS-6
- CAT III 1000 V, CAT IV 600 V
- True RMS voltage and current measurements
- 0.1% basic accuracy
Facts
- True RMS (AC)
- 0.1% basic accuracy
- 6,000 count resolution
- Bar display
- Manual and automatic ranging
- Display Hold and Auto Hold
- Frequency and capacitance measurements
- Resistance, continuity and diode measurements
- Min-max-average recording
- Smoothing mode allows filtering of rapidly changing inputs
- Closed case calibration through front panel
- EN61010-1 CAT III 1000V / CAT IV 600V
Delivery
- Installed 9V battery
- Test leads
- Users manual
- Safety measuring lead kit MS-6 (2 PVC test leads, 2 stainless steel test tips, 2 alligator clips
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters