Fluke 325/T130VDE Clamp meter Digital CAT III 600 V, CAT IV 300 V Display (counts): 4000

  • Item no.: 2238869
  • Manufacturer no.: 5199138
  • EAN: 0095969976046

Fluke 325:Real effective value measurements and optimized ergonomics make the 320 Series clamp meters the most important measuring instruments for installation and troubleshooting in industrial and building applications. The Fluke 323, 324, and 325 C…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 2238869
  • Manufacturer no.: 5199138
  • EAN: 0095969976046

Fluke 325:Real effective value measurements and optimized ergonomics make the 320 Series clamp meters the most important measuring instruments for installation and troubleshooting in industrial and building applications. The Fluke 323, 324, and 325 C…

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 400 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 400 A
Reading range - resistance 0.1 Ω - 40000 Ω
Reading range - capacity 0.1 µF - 1000 µF
Frequency reading range 5 Hz - 500 Hz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 1 %
Measurement type True RMS
Frequency range 45 Hz -400 Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 207 mm
Width 75 mm
Weight 283 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V , CAT IV 300 V
Voltage metering AC/DC
Current reading AC/DC
Type 325/T130VDE
Display Digital
Display (counts) 4000
Opening range of current clamps 40 mm
Product type Clamp meter

Technical data

Voltage reading range DC (min.) 0.1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 400 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 400 A
Reading range - resistance 0.1 Ω - 40000 Ω
Reading range - capacity 0.1 µF - 1000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters