
Highlights & Details
Fluke 373 real effective AC clamp-on ammeter
- LCD with 480, 400,000 Counts
- AC/V measurements up to 100 kHz50
- K/s scanning rate
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0 - 6000 Ω
- Reading range - capacity
1 pF - 200 µF
- Frequency reading range
3 - 300 k Hz
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2 Alkali batteries AA type
- Height
232 mm
- Width
85 mm
- Weight
370 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
373
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 85 mm x 232 mm
- Opening range of current clamps
32 mm
- Basic accuracy
0,025 %
- Displays
LCD, back lit
- Reading category
CAT III 600V, CAT IV 300V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101272 Fluke 373 Clamp meter, Handheld multimeter Digital CAT III 600 V, CAT IV 300 V Display (counts): 6000
Description
Features
- 600 A AC current measurement with fixed jaw
- 600 V AC and DC voltage measurement
- The modern signal processing allows for use in noisy electromagnetic environments while providing stable readings
- Real effective measurement of voltage and current for accurate measurements on non-linear signals
- The measurements can be read well on large, easy to read backlight display The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement
Scope of delivery
- Coated instruction card
- Safety information sheet
- Upholstered carry bag
- TL75 test leads
- 2 Alkali batteries AA type







