Fluke 419D Laser range finder 1/4" (6.3 mm) tripod adapter Reading range (max.) 80 m

  • Item no.: 101973
  • Manufacturer no.: 4106853
  • EAN: 0095969613569

This measuring instrument can be used to gauge the distance to objects and their surface area and volume quickly and accurately.

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 101973
  • Manufacturer no.: 4106853
  • EAN: 0095969613569

This measuring instrument can be used to gauge the distance to objects and their surface area and volume quickly and accurately.

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Display lines: 3
  • Continuous measurement
  • Full Pythagoras calculations
  • Unplug function
  • Multifunctional end piece
  • Signal generator
  • Timer
  • Display/keypad illumination
  • Keypad lock
  • Tripod mount possible
  • No compass
  • No triangle area
  • No inclination function
  • No height tracking
  • No corner angle measurement
  • Ø laser point: 6 mm at 10 m/30 mm at 50 m/60 mm at 100 m
  • Protection class IP 54
  • Storage temperature range -25 to +70 °C.
  • Operation temperature range -10 to +50 °C.
Type 419 D
Min. reading range 0.05 m
Max. reading range 80 m
Accuracy ± 1 mm
Units of measurement m , ft , in
Functions Addition and substraction , Area calculator , Non-stop reading , Volume calculator , Timer function
Power supply (details) 2 x AAA
Weight 158 g
Weight, information incl. battery
IP rating
IP54
Memory 20
Laser category 2
Laser wavelength 635 nm
Reading (details) 0.001 m
Dim (L x W x H) 33 x 56 x 127 mm
Width 56 mm
Height 127 mm
Length 33 mm
Calibrated to
Manufacturer's standards (no certificate)
Features 1/4" (6.3 mm) tripod adapter
Type 419D
Reading range 80 m
Product type Laser range finder

Technical data

  • Display lines: 3
  • Continuous measurement
  • Full Pythagoras calculations
  • Unplug function
  • Multifunctional end piece
  • Signal generator
  • Timer
  • Display/keypad illumination
  • Keypad lock
  • Tripod mount possible
  • No compass
  • No triangle area
  • No inclination function
  • No height tracking
  • No corner angle measurement
  • Ø laser point: 6 mm at 10 m/30 mm at 50 m/60 mm at 100 m
  • Protection class IP 54
  • Storage temperature range -25 to +70 °C.
  • Operation temperature range -10 to +50 °C.
Type 419 D
Min. reading range 0.05 m
Max. reading range 80 m
Accuracy ± 1 mm
Units of measurement m , ft , in
Functions Addition and substraction , Area calculator , Non-stop reading , Volume calculator , Timer function
Power supply (details) 2 x AAA
Weight 158 g
Weight, information incl. battery
IP rating
IP54

Frequently bought together

Similar products

See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters