Fluke 4637370 i17XX-flex6000/3pk I Flex clamp-on ammeter Fluke i 17XX-flex 6000 3PC Set 1 pc(s)
The flexible i Flex clamp-on ammeter Fluke i 17XX-flex 6000 expands the measurement range of the energy or power logger Fluke 17XX to 6000 A AC and has a high flexibility. The IFlex ® clamp-on ammeter is connected directly to the logger. Current meas…
The flexible i Flex clamp-on ammeter Fluke i 17XX-flex 6000 expands the measurement range of the energy or power logger Fluke 17XX to 6000 A AC and has a high flexibility. The IFlex ® clamp-on ammeter is connected directly to the logger. Current meas…
I Flex clamp-on ammeter Fluke i 17XX-flex 6000 3PC Set
The flexible i Flex clamp-on ammeter Fluke i 17XX-flex 6000 expands the measurement range of the energy or power logger Fluke 17XX to 6000 A AC and has a high flexibility. The IFlex ® clamp-on ammeter is connected directly to the logger. Current measuring values are without error-prone scaling factors. Thanks to the 1.8 m long feed line is during the distance between measurement and logger very flexible and the display can be easily read. The current loop is 91 cm long. iFlex ®
This text is machine translated.
Highlights & Details
- Compatible with (details) Fluke 17, Fluke 17
- Measuring range 6000 A/AC
- Current Loop 91 cm
- Set of 3
Delivery
- 3 clamp-on ammeters.
Comments
Customer reviews
Similar products
See and discover other items from category Tester Specialty Accessories