
Highlights & Details
Portable device tester
- Fast, one-button operation.
- Lightweight
- Robust
Technical specifications
- Product type
Electrical tester
ISO standards
- Reading category
CAT II 300 V
- Interfaces
USB
- Dim
(L x W x H) 200 x 275 x 114 mm
- Weight
3.13 kg
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Continuity
Touch voltage
Voltage
Current
Power
- DIN standard
DIN EN 61557
- Display type
Digital (LCD)
- Calibration service
5 calibration values per area
- Width
275 mm
- Height
114 mm
- Length
200 mm
- Test procedure
manual
- Voltage supply
230 V/AC
- Memory (space)
1000
- Memory
Yes
- Type
6500-2
- VDE standard
0413
- Memory
1000 internal records
- Display (details)
LCD
- Interfaces
USB
- Standards
EN61557-1: 1997, EN61557-2: 1997, EN61557-4: 1997, EN61557-6: 1997, DIN VDE0404-2
Documents & Downloads
Datasheet
Datasheet 1238284 Fluke 6500-2 Electrical tester Calibrated to (ISO standards) VDE standard 0413
User & Safety Instructions
User & Safety Instructions 1238284 Fluke 6500-2 Electrical tester Calibrated to (ISO standards) VDE standard 0413
Description
This text is machine translated.
Features
- One-button operation: Each test function is started via a special button
- Conforms to the new standards DIN EN 50678 (VDE 0701) and DIN EN 50699 (VDE 0702)
- Preset values for good/bad allow time savings
- Large backlit display for easy reading
- Single mains socket for connecting devices
- Separate IEC power socket for easy testing of cold equipment lines
- Detachable test leads for rapid on-site replacement
- Built-in handle
- USB port for data transfer
- Integrated keyboard for fast data entry
- Storage of measurement data on USB storage media and transfer to a PC
- Large graphic display with backlighting
- Pre-set automatic test sequences for increased user-friendliness
- Faster data entry with integrated codes for location, measurement point, and description
- Memory check function for more on-site control
- USB port for data transfer.
- This text is machine translated.
Scope of delivery
- Portable device tester Fluke 6500-2
- User manual on CD
- Quick guide
- Carrying case made of hard plastic
- Test lead
- Probe tip
- Alligator clip
- Power cord
- USB stick
- USB cable.











