Fluke 87V+ Fluke i400 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000

  • Item no.: 1507015
  • Manufacturer no.: 3947858
  • EAN: 2050004616743

A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. At the press of a button the Fluke 87-5/EUR unwanted high frequencies, which are gener…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1507015
  • Manufacturer no.: 3947858
  • EAN: 2050004616743

A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. At the press of a button the Fluke 87-5/EUR unwanted high frequencies, which are gener…

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 0.01 nF - 9999 µF
Frequency reading range 0.01 Hz - 200 kHz
DC resistance 10 MΩ
Basic accuracy 0.05 %
Measurement type True RMS
Frequency range 45 Hz - 20 kHz
Power supply (details) 9 V battery
Height 201 mm
Width 98 mm
Weight 355 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 87V+ Fluke i400
Display Digital
Display (counts) 20000
Temperature reading range (max.) +1090 °C
Temperature reading range (min.) -200 °C
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 0.01 nF - 9999 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters