
Highlights & Details
8845A 6.5 digit precision multimeter, 35 ppm
- Accuracy and flexibility for laboratory or system applications
- 6.5 digit resolution
- Basic V DC accuracy up to 0.0024%
- Current range from 100 μA to 10 A with a resolution of up to 100 PA
- Wide range of ohms from 10 Ω to 1 GΩ with a resolution of 10 μΩ
- 2 x 4-resistance measurement function for 4-wire measurement
- Measure frequency and time period
- Fluke 45 and Agilent 34401A emulation
- CAT I 1000 V, CAT II 600 V
Technical specifications
- Voltage reading range DC (min.)
100 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100Ω - 100 MΩ
- Frequency reading range
3 Hz - 300 kHz
- Height
88 mm
- Width
297 mm
- Length
217 mm
- Weight
3600 g
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8845A 240V
- Display
Digital
- Dim
(L x W x H) 217 x 297 x 88 mm
- Interfaces
RS232
USB
Ethernet
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161073 Fluke Calibration 8845A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information
Information 2161073 Fluke Calibration 8845A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information 2161073 Fluke Calibration 8845A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information 2161073 Fluke Calibration 8845A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Description
These digital multimeters perform the functions you expect from a multifunction DMM, including measuring volts, ohms and amps. Basic DC accuracy of up to 0.0024%, 10A current range and a wide range of ohms offer you an unbeatable combination of measurement functions.
You can also use the 8845A and 8846A to measure frequency and time. The 8846A also measures temperature and capacity. The integrated functions of a meter, capacitance meter and thermometer enable a very high flexibility. The graphical display modes, such as TrendplotTM paperless recording mode, statistics, and histograms – features not found on any other multimeter – allow you to extend the utility of the meter.
Of course, these tools are solid and reliable, as you would expect from Fluke tools. The unique combination of functionality and performance makes the 8845A and 8846 ideal for a wide range of applications including production testing, research and development, and service.
This text is machine translated.
Features
- Graphic display.
- Paperless recording mode
- Statistics
- Histogram of Trendplot™
- Dual display
Scope of delivery
- TL71 Test Cable Kit
- Premium DMM
- LCI Power Cord
- USB to RS-232 Cable Adapter
- Calibration Practices Statement
- WEEE Sheet
- Programr, User and Maintenance Manuals (CD-ROM)
- FlukeView Forms - Basic for 8845/8846



