
Highlights & Details
Fluke 8845A desktop multimeter
- Point matrix Graphik display
- Interface: RS-232/IEEE-488/Ethernet
- 1000 Measurements/Second
Technical specifications
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 pA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 µΩ - 100 MΩ
- Frequency reading range
1 µHz - 300 k Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.0035 %
- Measurement type (details)
True RMS
- Frequency range
AC/V 300 Hz
AC/A 3 Hz - 10 kHz
- Interfaces
1x RS 232
IEEE-488.2
1x Ethernet
- Power supply (details)
90 - 240 V AC
- Height
88 mm
- Width
215 mm
- Weight
3.6 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8845A
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 215 mm x 88 mm
- Basic accuracy
±0.0035 %
- Displays
VFD-Point matrix, 200,000 counts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122751 Fluke Calibration 8845A Bench multimeter Digital CAT II 600 V Display (counts): 200000
Information
Information 122751 Fluke Calibration 8845A Bench multimeter Digital CAT II 600 V Display (counts): 200000
Information 122751 Fluke Calibration 8845A Bench multimeter Digital CAT II 600 V Display (counts): 200000
Information 122751 Fluke Calibration 8845A Bench multimeter Digital CAT II 600 V Display (counts): 200000
Conformity certificate
Conformity certificate 122751 Fluke Calibration 8845A Bench multimeter Digital CAT II 600 V Display (counts): 200000
Description
Features
- Broad ranges for the optimal value displays
- Simple 4-wire measurement with two lines realized
- Audible Continuity Test
- Diode Test
- simultaneous measurement of DC and DC
- DCV: DCV ratio for comparative measurements
- Storage configuration Rating
- 8842A emulation commands (for easy replacement of older Fluke 8842A devices).
Scope of delivery
- Measuring line-set TL71
- Replacement fuse
- Software on CD-ROM FVFBASIC
- RS232/USB-interface cable
- Power line LCI
- User manual/Programming manual

