Dual Display and flexible graphics options
The Fluke 8845A has a unique dual display, on which they are two different parameters of the same signal over a test connection can measure. In order to identify problems with the signal quality, such as drifts, intervals and stability, you can transfer data with a one-time analysis mode as Real Time Trend or in a histogram displays. No other device in this class offers graphic display features of this kind.
4-leads measurement with only two leads
The patented plug with separate connections for the 2 x 4-conductor resistance measuring functions enable the implementation of 4-conductor measurement with only two instead of four lines. It is a special test lead accessory is available, which you can connect to it. You will receive an excellent resolution and accuracy, and benefit from the advantages with the use of only two lines are connected.
Maximum flexibility thanks to multiple connectors
For the connection of the precision multimeter 8845A to a PC are available as standard multiple interfaces: serial, IEEE-488 and Ethernet.
FlukeView ® software and drivers to expand the possibilities of application
The software FlukeView Forms improves the performance of your measuring devices by individual measured values or a whole series of measurements, to store and analyze your document and then in professional documents can convert. You can real-time readings reading, while the device is connected to a PC, or in interactive forms, graphics and tables Save, view and share. Or create custom, professionally designed documents that you print it or send via E-Mail. FlukeView Forms is already different user-friendly standard forms are available.
With the included driver for programming of the measuring device, DLL files, and support information is your test system already after short time is ready for use.
FlukeView Forms Basic
The Fluke 8845A is used with the FlukeView Software Basic. With this software, you can transfer the measurement data from the meter to the PC and use the two not abanderbaren standard forms to your measurements in tabular or graphical form. If you need a bigger choice of forms or your forms with the software FlukeView Forms Designer to your special requirements, perform with FVF-UG upgrade to FlukeView Forms, Version 3.0.
Emulation of Fluke 45 and Agilent 34401 A
8845A emulates the operation and programming commands from Fluke 45 and Agilent 34401. By the emulation is an integration of 8845A with existing systems quickly and easily.
The package is rounded off by the Fluke Customer Service
Like all measuring devices from Fluke is also the 8845A sustainable, reliable performance over the years. If, however, once a calibration or repair is necessary, our global network of service centers to the side. There you will find comprehensive, professional support.
This text is machine translated.