Fluke FLK-3000FC/TPAK COMBO KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V
The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis…
The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis…
FLK-3000FC/TPAK COMBO KIT
The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis and troubleshooting easier than ever before. Through the use of Fluke Connect™-measuring devices with the app you technician maintenance data from the on-site securely and efficiently capture, storing and sharing. In addition, technicians and managers from anywhere on historical or live data access because they automatically in the Fluke Cloud™ can be stored.
The wireless measuring devices of the flk-3000 FC series of Fluke you for troubleshooting current measured values of several wireless modules at the same time record and clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterised by its robustness, reliability and quality. The Wireless multimeter shows its own measured values and up to 3 wireless modules. Via the PC ® Adapter, measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 feet away! Modules with wireless transmission technology to measure alternating voltage, temperature and alternating current. Select for AC measurements between a true-rms and a flexible true rms clamp-on ammeter. The modules can be combined freely suitable and individually to the measurement requirements.
The multimeter is the base for the wireless measuring system FLK-3000 FC. It is intended to be used for the daily measurement tasks as a "normal" multimeter with the usual measuring ranges. As a highlight up to 3 measured values from max. 10 measurement modules is selected and the display can be displayed at the same time. They are up to 4 measurement parameters at the same time can be monitored.
This text is machine translated.
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
Facts
- Backlit display
- Integrated Holster
- Acoustic continuity test
- Diode testing
- Min/max memory.
- The choice of the optional radio modules on the multimeter.
Delivery
- Fluke 3000 FC Multimeter
- Safety test leads with caps
- Batteries
- User manual on CD
- TPAK ToolPak™ Meter Annex strap with magnetic
- Upholstered carry bag
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters