Fluke PLS 180G Z Cross line laser Range (max.): 15 m
The new PLS 180G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition…
The new PLS 180G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition…
The new PLS 180G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.
This professional self-leveling cross line laser leveling device with red or green laser is suitable for many applications. These include the construction of walls, the installation of acoustic ceilings, tile laying and commercial and residential buildings.
This text is machine translated.
Highlights & Details
- Accuracy: ≤3 mm at 10 m
- Laser level with green laser
- Horizontal opening angle: 180 °.
- Vertical opening angle 130°
- Long-life pendulum lock
- According to protection class IP 54 dust and splash-proof, for years of operation at the place of use.
Delivery
- PLS 180G laser level meter
- Linseed BAG PLS
- Alkaline battery set PLS BP5
- Safety data sheet and quick start guide
Comments
Customer reviews
Similar products
See and discover other items from category Levelling Tools