Fluke PLS 5G Z Cross line laser Range (max.): 30 m
The new PLS 5R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. Our new laser leveling platform includes tilt mode devices and pendulum locks for safe transport. The fast stabilizin…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 5R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. Our new laser leveling platform includes tilt mode devices and pendulum locks for safe transport. The fast stabilizin…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 5R laser leveling system with red laser gives you the durability and precision you expect from a Fluke company like PLS. Our new laser leveling platform includes tilt mode devices and pendulum locks for safe transport. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references.
The PLS 5R is a self-leveling five-point laser level with red laser (solder, leveling and right-angled horizontal and vertical points), which is equipped for various applications.
The unit includes the PLS pendulum target for easy transfer of points to the ground at right angles.
This text is machine translated.
Highlights & Details
- Accuracy: ≤3 mm to 10 m
- Red laser beam
- Direction of laser point: 90° up, down, left, right, front
- Robust platform with pendulum lock.
- Protection class IP 54, therefore dust and splash-proof, for years of operation at the place of use.
Delivery
- PLS 5R laser leveling device, PLS line bag, PLS BP5 alkaline battery set, safety data sheet and quick start guide
- Warranty: 24 months
- Manufacturer: Fluke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools