Fluke PLS 6G KIT Cross line laser Range (max.): 30 m
The new PLS 6G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-lev…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 6G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-lev…
- Warranty: 24 months
- Manufacturer: Fluke
The new PLS 6G laser leveling system with green laser gives you the durability and precision you expect from a Fluke company like PLS. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.
Perpendicular lines, leveling and right angles with a level meter. These professional self-leveling dot and cross line laser leveling units with red or green laser offer vertical and horizontal modes as well as a combination of lines and points. Ideal for mounting metal or wooden stands, general measurements, right-angled alignment or interior fittings.
The kit includes a stand, a magnetic L-bracket and the UB9 ceiling and wall bracket for quick and easy measurement of overhangs and center lines.
This text is machine translated.
Highlights & Details
- Accuracy: ≤3 mm at 10 m
- Laser level with green laser
- Direction of the point laser: 90° up, down, left, right
- Horizontal opening angle: 180 °.
- Vertical opening angle 130°
- Long-life pendulum lock
- Protection class IP 54, therefore dust and splash-proof, for years of operation at the place of use.
- Warranty: 24 months
- Manufacturer: Fluke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools