Fluke PLS 6G RBP KIT Plump dot laser Range (max.): 30 m
The new PLS 6 and PLS 180 laser leveling devices with red and green laser provide the longevity and precision you expect from PLS, a Fluke company. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabili…
The new PLS 6 and PLS 180 laser leveling devices with red and green laser provide the longevity and precision you expect from PLS, a Fluke company. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabili…
Cross-line/point laser leveling device, kit, green
The new PLS 6 and PLS 180 laser leveling devices with red and green laser provide the longevity and precision you expect from PLS, a Fluke company. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.
• Lot lines, leveling and right angles with a leveling device. These professional, self-leveling combination point and cross-line laser leveling devices with red or green lasers offer vertical and horizontal modes, as well as a combination of lines and points.
• Kit includes a battery pack, stand, magnetic L-mount and UB9 ceiling and wall mount for quick and easy measurement of overhangs and centerlines. • The system includes a battery pack and the SLD laser detector for use in bright light, long distances or outdoors.
• You can increase the operating time of the laser leveling device up to three times and no longer have to buy batteries.
PLS laser leveling devices provide bright, pin-sharp reference points and lines for fast and accurate measurements. PLS laser leveling systems are the standard for professionals and have been developed by professional construction professionals with more than 50 years of experience in the internal and external measurement of commercial and residential buildings.
This text is machine translated.
Highlights & Details
- Robust pendulum lock
- Accuracy: ≤3 mm at 10 m
- Vertical opening angle 130°
- Horizontal opening angle: 180°.
- IP 54 dust and splash-proof, for years of operation at the place of use
Delivery
- PLS 6G laser leveling device, PLS line bag, PLS RBP5 battery pack, PLS BP5 alkaline battery pack, PLS UB9 ceiling/wall universal mount, PLS FS stand, PLS MLB L magnetic mount, green reflective target PLS GRT4, safety data sheet and quick start guide
Comments
Customer reviews
Similar products
See and discover other items from category Levelling Tools