Fluke T6-600/EU Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 2000

  • Item no.: 1602527
  • Manufacturer no.: 4910322
  • EAN: 0095969854108

With the voltage tester T 6-600 using the open clamp-on ammeter AC voltages up to 600 V, without with test leads a contact to live points. The time-consuming opening covers or releasing the screws on terminal strip is not necessary. The forked openin…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1602527
  • Manufacturer no.: 4910322
  • EAN: 0095969854108

With the voltage tester T 6-600 using the open clamp-on ammeter AC voltages up to 600 V, without with test leads a contact to live points. The time-consuming opening covers or releasing the screws on terminal strip is not necessary. The forked openin…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Security: IEC/EN 61010-1, IEC/EN 61010-2-033
Voltage reading range DC (min.) 1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 V
V AC reading range (max.) 600 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 200 A
Reading range - resistance 1 Ω - 2000 Ω
Basic accuracy 1 %
Power supply (details) 2 AA batteries
Height 259 mm
Width 61 mm
Length 44 mm
Weight 350 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC
Type T6-600/EU
Display Digital
Display (counts) 2000
Opening range of current clamps 17.8 mm
Product type Handheld multimeter

Technical data

  • Security: IEC/EN 61010-1, IEC/EN 61010-2-033
Voltage reading range DC (min.) 1 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 V
V AC reading range (max.) 600 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 200 A
Reading range - resistance 1 Ω - 2000 Ω
Basic accuracy 1 %
Power supply (details) 2 AA batteries
Height 259 mm

Frequently bought together

Similar products

See and discover other items from category Multimeters