Flush mount speaker 6 W 1 pc(s)

  • Item no.: 1361553
  • Manufacturer no.: 206819
  • EAN: 4250019122705

Miniature speaker in halogen recessed lighting design. Attachment by means of tension spring.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1361553
  • Manufacturer no.: 206819
  • EAN: 4250019122705

Miniature speaker in halogen recessed lighting design. Attachment by means of tension spring.

This text is machine translated.

  • Warranty: 24 months
  • Impedance: 8 Ω
  • Hole circle cutout 60 mm, installation depth approx. 25 mm
RMS capacity 3 W
Max. load 6 W
Frequency range 120 - 18 000 Hz
Product type Flush mount speaker

Technical data

  • Impedance: 8 Ω
  • Hole circle cutout 60 mm, installation depth approx. 25 mm
RMS capacity 3 W
Max. load 6 W
Frequency range 120 - 18 000 Hz
Product type Flush mount speaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Speakers