
Flush-type connector SACC-DSIV-M12MS-5CON-L 90 SH 1440054 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 12.18 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
Flush-type connector SACC-DSIV-M12MS-5CON-L 90 SH
- SACC-DSIV-M12MS-5CON-L90 SH
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Type
SACC-DSIV-M12MS-5CON-L 90 SH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
1440054
- Industrial packaging
Yes
- Content
10 pc(s)
- Weight
3680.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589914 Flush-type connector SACC-DSIV-M12MS-5CON-L 90 SH 1440054 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589914 Flush-type connector SACC-DSIV-M12MS-5CON-L 90 SH 1440054 Phoenix Contact
Description
Sensor/actuator flush-type connector, connector, 5-pos., M12, shielded, A-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection










