FPMA-CP150
This NewStar flatscreen mount pole, model FPMA-CP150, allows you to stretch the distance from the flat screen to the ceiling with 204 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. T…
- Warranty: 24 months
- Manufacturer: NewStar
This NewStar flatscreen mount pole, model FPMA-CP150, allows you to stretch the distance from the flat screen to the ceiling with 204 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. T…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
- Maximum weight (capacity): 50 kg
- Colour of product: Silver
Compatible with (series) | NewStar FPMA-C200 Series projector mount , Newstar FPMA C400 Series projector mount , NewStar PLASMA-C100 Series projector mount |
---|---|
Colour | Silver |
Max. load capacity | 50 kg |
Weight | 2 kg |
Width | 5 cm |
Height | 5 cm |
Depth | 150 cm |
Dim | (W x H x D) 5 x 5 x 150 cm |
Product type | Extension rod |
FPMA-CP150
This NewStar flatscreen mount pole, model FPMA-CP150, allows you to stretch the distance from the flat screen to the ceiling with 204 centimetres. Ideal with the use of high ceilings. This pole replaces the original pole which comes with the mount. The diameter is 5 cm. The extension tube is equipped with cable management. Hide your cables in the column to keep it nice and tidy. Different models and lengths poles available to suit following flat screen mounts: FPMA-C200, FPMA-C400SILVER & PLASMA-C100. Model PLASMA-C100 needs two poles! All installation material is included with the product.
Highlights & Details
- Extending your NewStar BEAMER HOLDER up to 204 cm
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions