
Number
FPMA-D050DBLACK
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 20 kg
Technical specifications
- Colour of product: Black
- Tilt angle: 0 - 20°
- Rotation: 360°
- Maximum weight (capacity): 10 kg
- Mounting interface: VESA 75x75/100x100 mm
- Screen size compatibility: "66.04 cm (26"")"
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
20 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Max. table thickness
60 mm
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Min. distance to floor/ceiling
17 cm
- Max. distance to floor/ceiling
50 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
14 cm
- Height
17 cm
- Depth
61 cm
- Factory colour
Black
- Weight
4 kg
- Dim
(W x H x D) 14 x 17 x 61 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1286133 FPMA-D050DBLACK
User & Safety Instructions
User & Safety Instructions 1286133 FPMA-D050DBLACK
Warranty Terms
Warranty Terms 1286133 FPMA-D050DBLACK
Description
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.






