
FPMA-D100
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Colour of product: Cream
- Rotation: 360°
- Pivot angle: Y
- Pan range: 0 - 180°
- Turn angle: 270°
- Tilt angle: 0 - 180°
- Maximum screen size compatibility: "60.96 cm (24"")"
- Maximum weight (capacity): 10 kg
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Number of displays supported: 1
- Minimum screen size compatibility: "25.4 cm (10"")"
- Height (max): 45 cm
- Depth (max): 48 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
15 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
16 cm
- Height
64 cm
- Depth
14 cm
- Factory colour
Cream
- Weight
5.8 kg
- Dim
(W x H x D) 16 x 64 x 14 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 1300759 FPMA-D100
User & Safety Instructions
User & Safety Instructions 1300759 FPMA-D100
Warranty Terms
Warranty Terms 1300759 FPMA-D100
Description
Features
- The ultimate in flexibility
- Adjustable height: 15 - 48 cm
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


