
FPMA-D935DG
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 12 kg
Technical specifications
- Colour of product: Silver
- Cord management: Y
- Height adjustment: Y
- Tilt angle: 0 - 180°
- Swivel angle: 300°
- Rotation: 360°
- Maximum screen size compatibility: "66.04 cm (26"")"
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Number of displays supported: 2
- Minimum screen size compatibility: "25.4 cm (10"")"
- Maximum weight (capacity): 12 kg
- Depth: 50 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
150°
- Swivel range (right)
150°
- Width
31 cm
- Height
56 cm
- Depth
15 cm
- Factory colour
Silver
- Weight
6.1 kg
- Dim
(W x H x D) 31 x 56 x 15 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1295543 FPMA-D935DG
User & Safety Instructions
User & Safety Instructions 1295543 FPMA-D935DG
Warranty Terms
Warranty Terms 1295543 FPMA-D935DG
Description
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.





