FPMA-D940D

  • Item no.: 1300739
  • Manufacturer no.: FPMA-D940D
  • EAN: 8717371442156

The NewStar desk mount, model FPMA-D940D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (60°), rotate (180°) and swi…

  • Item no.: 1300739
  • Manufacturer no.: FPMA-D940D
  • EAN: 8717371442156

The NewStar desk mount, model FPMA-D940D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (60°), rotate (180°) and swi…

  • Colour of product: Silver
  • Height adjustment range: 0 - 420 mm
  • Tilt angle: 0 - 60°
  • Swivel angle: 360°
  • Rotation: 180°
  • Height adjustment: Y
  • Number of displays supported: 2
  • Maximum weight (capacity): 15 kg
  • Minimum screen size compatibility: "25.4 cm (10"")"
  • VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
  • Maximum screen size compatibility: "60.96 cm (24"")"
  • Depth: 48 cm
  • Height: 42 cm
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 61,0 cm (24")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °
Tilt range (bottom) -30 °
Tilt range (top) +30 °
Min. distance to floor/ceiling 0 cm
Max. distance to floor/ceiling 42 cm
Swivel range (left) 180 °
Swivel range (right) 180 °
Distance to wall (min.) 0 cm
Distance to wall (max.) 48 cm
Width 28 cm
Height 82 cm
Depth 14 cm
Colour Silver
Weight 8 kg
Dim (W x H x D) 28 x 82 x 14 cm
For display sizes of 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24")

Technical data

  • Colour of product: Silver
  • Height adjustment range: 0 - 420 mm
  • Tilt angle: 0 - 60°
  • Swivel angle: 360°
  • Rotation: 180°
  • Height adjustment: Y
  • Number of displays supported: 2
  • Maximum weight (capacity): 15 kg
  • Minimum screen size compatibility: "25.4 cm (10"")"
  • VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
  • Maximum screen size compatibility: "60.96 cm (24"")"
  • Depth: 48 cm
  • Height: 42 cm
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 61,0 cm (24")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets