
Number
FPMA-D9POLE
Highlights & Details
- Extension for NewStar monitor mount
Technical specifications
- Colour of product: Silver
- Compatibility: FPMA-D910, FPMA-D920, FPMA-D930 (-D, D3, D4, D6), FPMA-D1010, FPMA-D1020 en FPMA-D1030 (-D, D3, D4, D6)
- Product type
Extension rod
- Compatible with (series)
NewStar FPMA-930 Series monitor mount
NewStar FPMA-940 Series monitor mount
NewStar FPMA-950 Series monitor mount
NewStar FPMA-960 Series monitor mount
NewStar FPMA-970 Series monitor mount
NewStar FPMA-980 monitor mount
NewStar FPMA-DTB100 monitor mount
- Factory colour
Silver
- Weight
1 kg
- Width
9 cm
- Height
9 cm
- Depth
100 cm
- Dim
(W x H x D) 9 x 9 x 100 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300648 FPMA-D9POLE
User & Safety Instructions
User & Safety Instructions 1300648 FPMA-D9POLE
Warranty Terms
Warranty Terms 1300648 FPMA-D9POLE

